16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-116-L-S-HE

DigiKey Part Number
SAM1009-16-ND
Manufacturer
Manufacturer Product Number
BCS-116-L-S-HE
Description
CONN RCPT 16POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-116-L-S-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,88500 €28,85 €
1002,45150 €245,15 €
5002,18826 €1.094,13 €
1.0002,08385 €2.083,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 1078
Unit Price: 6,59000 €
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: 9,09000 €
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: 8,93000 €
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: 8,76000 €
CONN RCPT 46POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: 8,60000 €