
BBL-129-G-E | |
|---|---|
DigiKey Part Number | 612-BBL-129-G-E-ND |
Manufacturer | |
Manufacturer Product Number | BBL-129-G-E |
Description | .100" LOW PROFILE SINGLE ROW, SC |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Tube | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Overall Contact Length 0.300" (7.62mm) |
Connector Type | Insulation Height 0.070" (1.78mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Rows 1 | Contact Finish - Post Nickel |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

