Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-122-G-F

DigiKey Part Number
612-BBL-122-G-F-ND
Manufacturer
Manufacturer Product Number
BBL-122-G-F
Description
CONN HEADER VERT 22POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-122-G-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.332" (8.43mm)
Part Status
Active
Insulation Height
0.085" (2.15mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,73000 €10,73 €
109,11500 €91,15 €
1007,74810 €774,81 €
5007,20948 €3.604,74 €
Manufacturers Standard Package
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1620
Unit Price: 10,01000 €
CONN HEADER VERT 1POS
In-Stock: 181
Unit Price:
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1008
Unit Price: 1,54000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 181
Unit Price: 2,13000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 520
Unit Price: 2,72000 €