Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-118-G-F

DigiKey Part Number
SAM1001-18-ND
Manufacturer
Manufacturer Product Number
BBL-118-G-F
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-118-G-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.122" (3.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.332" (8.43mm)
Insulation Height
0.085" (2.15mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,82600 €78,26 €
1006,65250 €665,25 €
5005,93886 €2.969,43 €
1.0005,65570 €5.655,70 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1235
Unit Price: 10,06000 €
CONN HEADER VERT 1POS
In-Stock: 181
Unit Price: 0,86000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1008
Unit Price: 1,42000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 181
Unit Price: 1,95000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 520
Unit Price: 2,48000 €