Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-118-G-E

DigiKey Part Number
SAM1000-18-ND
Manufacturer
Manufacturer Product Number
BBL-118-G-E
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-118-G-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.300" (7.62mm)
Part Status
Active
Insulation Height
0.070" (1.78mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,71000 €9,71 €
108,24800 €82,48 €
1007,01130 €701,13 €
5006,25908 €3.129,54 €
1.0005,96066 €5.960,66 €
Manufacturers Standard Package
Unit Price without VAT:9,71000 €
Unit Price with VAT:11,55490 €
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 2451
Unit Price: 9,54000 €
CONN HEADER VERT 1POS
In-Stock: 432
Unit Price: 0,89000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 351
Unit Price: 1,48000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 498
Unit Price: 2,05000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1582
Unit Price: 2,60000 €