
BBL-113-G-F | |
|---|---|
DigiKey Part Number | 612-BBL-113-G-F-ND |
Manufacturer | |
Manufacturer Product Number | BBL-113-G-F |
Description | .100" LOW PROFILE SINGLE ROW, SC |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.122" (3.10mm) |
Packaging Tube | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Overall Contact Length 0.332" (8.43mm) |
Connector Type | Insulation Height 0.085" (2.15mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Rows 1 | Contact Finish - Post Nickel |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

