Image for BBL-104-G-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-104-G-F

DigiKey Part Number
612-BBL-104-G-F-ND
Manufacturer
Manufacturer Product Number
BBL-104-G-F
Description
.100" LOW PROFILE SINGLE ROW, SC
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.122" (3.10mm)
Packaging
Tube
Contact Length - Post
0.125" (3.18mm)
Part Status
Active
Overall Contact Length
0.332" (8.43mm)
Connector Type
Insulation Height
0.085" (2.15mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Rows
1
Contact Finish - Post
Nickel
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 562

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,89000 €1,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €