
BBD-125-T-A | |
|---|---|
DigiKey Part Number | BBD-125-T-A-ND |
Manufacturer | |
Manufacturer Product Number | BBD-125-T-A |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BBD-125-T-A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.125" (3.18mm) |
Packaging Tube | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Overall Contact Length 0.460" (11.68mm) |
Connector Type | Insulation Height 0.211" (5.35mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Nickel |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 7,01444 € | 63,13 € |
| Unit Price without VAT: | 7,01444 € |
|---|---|
| Unit Price with VAT: | 8,34718 € |

