
BBD-102-G-G-N | |
|---|---|
DigiKey Part Number | 612-BBD-102-G-G-N-ND |
Manufacturer | |
Manufacturer Product Number | BBD-102-G-G-N |
Description | .100" DOUBLE ROW, SCREW MACHINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.155" (3.94mm) |
Packaging Bulk | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Overall Contact Length 0.835" (21.21mm) |
Connector Type | Insulation Height 0.585" (14.86mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Rows 2 | Contact Finish - Post Nickel |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

