
B1SDT-25-28-H-10.0-1 | |
|---|---|
DigiKey Part Number | 612-B1SDT-25-28-H-10.0-1-ND |
Manufacturer | |
Manufacturer Product Number | B1SDT-25-28-H-10.0-1 |
Description | URSA I/O ULTRA RUGGED SOCKET CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,55000 € | 96,55 € |
| 10 | 82,07700 € | 820,77 € |
| 25 | 76,94400 € | 1.923,60 € |
| 50 | 73,27580 € | 3.663,79 € |
| 100 | 71,02850 € | 7.102,85 € |
| Unit Price without VAT: | 96,55000 € |
|---|---|
| Unit Price with VAT: | 114,89450 € |


