
AW-78-03-G-D-210-075-ES | |
|---|---|
DigiKey Part Number | 612-AW-78-03-G-D-210-075-ES-ND |
Manufacturer | |
Manufacturer Product Number | AW-78-03-G-D-210-075-ES |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AW-78-03-G-D-210-075-ES Models |
Category | Row Spacing 0.047" (1.20mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.210" (5.334mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 156 | Contact Finish - Post (Mating) Gold |
Pitch 0.031" (0.80mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 26,91556 € | 242,24 € |
| Unit Price without VAT: | 26,91556 € |
|---|---|
| Unit Price with VAT: | 32,02952 € |

