
AW-25-03-G-D-125-175 | |
|---|---|
DigiKey Part Number | 612-AW-25-03-G-D-125-175-ND |
Manufacturer | |
Manufacturer Product Number | AW-25-03-G-D-125-175 |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Row Spacing 0.047" (1.20mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.175" (4.445mm) |
Series | Length - Stack Height 0.125" (3.175mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.031" (0.80mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,92103 € | 258,71 € |
| Unit Price without VAT: | 8,92103 € |
|---|---|
| Unit Price with VAT: | 10,61603 € |

