
AW-12-03-G-D-145-075 | |
|---|---|
DigiKey Part Number | 612-AW-12-03-G-D-145-075-ND |
Manufacturer | |
Manufacturer Product Number | AW-12-03-G-D-145-075 |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Row Spacing 0.047" (1.20mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.145" (3.683mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.031" (0.80mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,82567 € | 349,54 € |
| Unit Price without VAT: | 5,82567 € |
|---|---|
| Unit Price with VAT: | 6,93255 € |

