
ASP-65067-01-TR | |
|---|---|
DigiKey Part Number | 612-ASP-65067-01-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-65067-01-TR |
Description | ASP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,89822 € | 1.949,11 € |
| Unit Price without VAT: | 3,89822 € |
|---|---|
| Unit Price with VAT: | 4,63888 € |

