
ASP-65067-01-K-TR | |
|---|---|
DigiKey Part Number | SAM14935TR-ND - Tape & Reel (TR) SAM14935CT-ND - Cut Tape (CT) SAM14935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-65067-01-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-65067-01-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,18400 € | 61,84 € |
| 25 | 5,79720 € | 144,93 € |
| 50 | 5,52020 € | 276,01 € |
| 100 | 5,25660 € | 525,66 € |
| 250 | 5,03252 € | 1.258,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,26516 € | 2.132,58 € |
| 1.000 | 4,11152 € | 4.111,52 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

