
ASP-65067-01-EM | |
|---|---|
DigiKey Part Number | 612-ASP-65067-01-EM-ND |
Manufacturer | |
Manufacturer Product Number | ASP-65067-01-EM |
Description | ASP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Gold |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,07833 € | 253,41 € |
| Unit Price without VAT: | 14,07833 € |
|---|---|
| Unit Price with VAT: | 16,75321 € |

