
ASP-232975-01 | |
|---|---|
DigiKey Part Number | 612-ASP-232975-01TR-ND - Tape & Reel (TR) 612-ASP-232975-01CT-ND - Cut Tape (CT) 612-ASP-232975-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-232975-01 |
Description | ASP-232975-01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,64000 € | 56,64 € |
| 10 | 48,14300 € | 481,43 € |
| 25 | 47,54080 € | 1.188,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,84040 € | 2.913,03 € |
| Unit Price without VAT: | 56,64000 € |
|---|---|
| Unit Price with VAT: | 67,40160 € |

