
ASP-232112-07 | |
|---|---|
DigiKey Part Number | 612-ASP-232112-07-ND |
Manufacturer | |
Manufacturer Product Number | ASP-232112-07 |
Description | UXV/35 9-PIN 2MM SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Connector Type | Insulation Color Blue |
Contact Type Female Socket | Insulation Height 0.360" (9.14mm) |
Style Board to Board | Contact Length - Post 0.215" (5.46mm) |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded 8 | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 3 | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Row Spacing - Mating 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 25 | 4,18160 € | 104,54 € |
| 50 | 3,68000 € | 184,00 € |
| 100 | 3,23810 € | 323,81 € |
| 500 | 3,00014 € | 1.500,07 € |
| 1.000 | 2,94278 € | 2.942,78 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

