
ASP-230336-01 | |
|---|---|
DigiKey Part Number | 612-ASP-230336-01TR-ND - Tape & Reel (TR) 612-ASP-230336-01CT-ND - Cut Tape (CT) 612-ASP-230336-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-230336-01 |
Description | ASP-230336-01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.356" (9.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 € | 39,12 € |
| 10 | 33,25600 € | 332,56 € |
| 25 | 32,37800 € | 809,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 25,39460 € | 3.809,19 € |
| Unit Price without VAT: | 39,12000 € |
|---|---|
| Unit Price with VAT: | 46,55280 € |


