
ASP-214802-02 | |
|---|---|
DigiKey Part Number | 612-ASP-214802-02-ND |
Manufacturer | |
Manufacturer Product Number | ASP-214802-02 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-214802-02 Models |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Array, Male Pins | Height Above Board 0.139" (3.53mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 31,67815 € | 15.047,12 € |
| Unit Price without VAT: | 31,67815 € |
|---|---|
| Unit Price with VAT: | 37,69700 € |

