
ASP-212953-01 | |
|---|---|
DigiKey Part Number | 612-ASP-212953-01TR-ND - Tape & Reel (TR) 612-ASP-212953-01CT-ND - Cut Tape (CT) 612-ASP-212953-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-212953-01 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Array, Male Pins Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 19 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,65000 € | 29,65 € |
| 10 | 25,19800 € | 251,98 € |
| 25 | 23,90360 € | 597,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 21,40240 € | 3.745,42 € |
| 350 | 19,52917 € | 6.835,21 € |
| Unit Price without VAT: | 29,65000 € |
|---|---|
| Unit Price with VAT: | 35,28350 € |

