
ASP-209946-01 | |
|---|---|
DigiKey Part Number | 612-ASP-209946-01TR-ND - Tape & Reel (TR) 612-ASP-209946-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-209946-01 |
Description | CONN COM-HPC RCPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-209946-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 24,69100 € | 246,91 € |
| 25 | 23,38880 € | 584,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,34400 € | 9.172,00 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |


