
ASP-198471-03 | |
|---|---|
DigiKey Part Number | 612-ASP-198471-03-ND |
Manufacturer | |
Manufacturer Product Number | ASP-198471-03 |
Description | HEX STANDOFF M2.5 SS 0.51MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Stainless Steel 0.020" (0.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASP-198471-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.193" (4.90mm) Hex | |
Between Board Height | 0.020" (0.51mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 50 | 4,47000 € | 223,50 € |
| 100 | 3,63000 € | 363,00 € |
| 500 | 2,38128 € | 1.190,64 € |
| 1.000 | 2,26876 € | 2.268,76 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


