
ASP-189983-02 | |
---|---|
DigiKey Part Number | 612-ASP-189983-02TR-ND - Tape & Reel (TR) 612-ASP-189983-02CT-ND - Cut Tape (CT) 612-ASP-189983-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-189983-02 |
Description | CONN ARRAY VITA 43 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-189983-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | VITA 43 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,60000 € | 36,60 € |
10 | 31,10800 € | 311,08 € |
25 | 30,10760 € | 752,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 23,61351 € | 10.626,08 € |
Unit Price without VAT: | 36,60000 € |
---|---|
Unit Price with VAT: | 43,55400 € |