
ASP-161074-04 | |
|---|---|
DigiKey Part Number | 612-ASP-161074-04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-161074-04 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Female Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-161074-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | - | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.482" (12.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 32,49040 € | 2.436,78 € |
| Unit Price without VAT: | 32,49040 € |
|---|---|
| Unit Price with VAT: | 38,66358 € |

