
ASP-145465-04 | |
|---|---|
DigiKey Part Number | 612-ASP-145465-04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-145465-04 |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 38,92513 € | 17.516,31 € |
| Unit Price without VAT: | 38,92513 € |
|---|---|
| Unit Price with VAT: | 46,32090 € |

