
ASP-142781-04 | |
|---|---|
DigiKey Part Number | 612-ASP-142781-04-ND |
Manufacturer | |
Manufacturer Product Number | ASP-142781-04 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-142781-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | - | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 31,53250 € | 1.135,17 € |
| Unit Price without VAT: | 31,53250 € |
|---|---|
| Unit Price with VAT: | 37,52368 € |

