
ASP-137973-02 | |
|---|---|
DigiKey Part Number | 612-ASP-137973-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-137973-02 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,85808 € | 1.446,78 € |
| Unit Price without VAT: | 3,85808 € |
|---|---|
| Unit Price with VAT: | 4,59112 € |

