


ASP-134601-01 | |
|---|---|
DigiKey Part Number | SAM10888-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134601-01 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134601-01 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Height Above Board 0.186" (4.72mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 € | 29,16 € |
| 10 | 27,28000 € | 272,80 € |
| 25 | 25,09440 € | 627,36 € |
| 50 | 20,72880 € | 1.036,44 € |
| 100 | 18,26400 € | 1.826,40 € |
| 250 | 15,70420 € | 3.926,05 € |
| 500 | 14,72238 € | 7.361,19 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |


