
ASP-134488-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134488-02TR-ND - Tape & Reel (TR) 612-ASP-134488-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134488-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134488-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.245" (6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| 10 | 23,60500 € | 236,05 € |
| 25 | 22,12720 € | 553,18 € |
| 50 | 21,77860 € | 1.088,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,49875 € | 3.899,75 € |
| 400 | 17,79290 € | 7.117,16 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |











