
ASP-129637-14 | |
|---|---|
DigiKey Part Number | 612-ASP-129637-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-129637-14 |
Description | ASP-129637-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,88000 € | 32,88 € |
| Unit Price without VAT: | 32,88000 € |
|---|---|
| Unit Price with VAT: | 39,12720 € |

