
ASP-122953-03 | |
|---|---|
DigiKey Part Number | 612-ASP-122953-03-ND |
Manufacturer | |
Manufacturer Product Number | ASP-122953-03 |
Description | ASP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 11,79667 € | 566,24 € |
| Unit Price without VAT: | 11,79667 € |
|---|---|
| Unit Price with VAT: | 14,03804 € |

