
ASP-103614-09 | |
|---|---|
DigiKey Part Number | 612-ASP-103614-09-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103614-09 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector Array, Male Pins Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103614-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Pitch | - | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,18000 € | 34,18 € |
| Unit Price without VAT: | 34,18000 € |
|---|---|
| Unit Price with VAT: | 40,67420 € |

