
ASP-103614-08 | |
|---|---|
DigiKey Part Number | 612-ASP-103614-08-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103614-08 |
Description | ASP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103614-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 114 | |
Pitch | - | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.363" (9.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| 10 | 30,61200 € | 306,12 € |
| 25 | 28,67520 € | 716,88 € |
| 50 | 24,16560 € | 1.208,28 € |
| 100 | 22,05290 € | 2.205,29 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

