ASP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-103614-01

DigiKey Part Number
612-ASP-103614-01TR-ND - Tape & Reel (TR)
612-ASP-103614-01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASP-103614-01
Description
CONN ARRAY PLUG 114POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
114 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-103614-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
114
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm
Height Above Board
0.363" (9.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
130,92000 €30,92 €
1026,28600 €262,86 €
2525,04120 €626,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
17517,81034 €3.116,81 €
Manufacturers Standard Package
Unit Price without VAT:30,92000 €
Unit Price with VAT:36,79480 €