
ASP-103612-13 | |
|---|---|
DigiKey Part Number | 612-ASP-103612-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP-103612-13 |
Description | ASP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector Array, Female Sockets Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-13 Models |
Category | Connector Type Array, Female Sockets |
Manufacturer Samtec Inc. | Pitch 0.050" (1.27mm) |
Series | Number of Rows 6 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,38868 € | 8.194,34 € |
| Unit Price without VAT: | 16,38868 € |
|---|---|
| Unit Price with VAT: | 19,50253 € |

