
ASP-103612-12 | |
|---|---|
DigiKey Part Number | 612-ASP-103612-12-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103612-12 |
Description | ASP |
Customer Reference | |
Detailed Description | Position Connector Array, Female Sockets Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-12 Models |
Category | Connector Type Array, Female Sockets |
Manufacturer Samtec Inc. | Pitch 0.050" (1.27mm) |
Series | Number of Rows 6 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active |

