
ASP-103612-08 | |
|---|---|
DigiKey Part Number | ASP-103612-08-ND |
Manufacturer | |
Manufacturer Product Number | ASP-103612-08 |
Description | CONN ARRAY RCPT 108POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-08 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Array, Female Sockets | Height Above Board 0.134" (3.40mm) |
Number of Positions 108 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 25,54862 € | 1.660,66 € |
| Unit Price without VAT: | 25,54862 € |
|---|---|
| Unit Price with VAT: | 30,40286 € |

