
ARC6-08-17.8-LU-LU-3-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-08-17.8-LU-LU-3-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-08-17.8-LU-LU-3-1 |
Description | ACCELERATE SLIM CABLE ASSEMBLY, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Plug 1.48' (450.00mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-08-17.8-LU-LU-3-1 Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Length 1.48' (450.00mm) |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 8 | Wire Gauge 34 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,18000 € | 40,18 € |
| Unit Price without VAT: | 40,18000 € |
|---|---|
| Unit Price with VAT: | 47,81420 € |

