
APO-624-G-T | |
|---|---|
DigiKey Part Number | 612-APO-624-G-T-ND |
Manufacturer | |
Manufacturer Product Number | APO-624-G-T |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position DIP, DIL - Header Connector Male Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | APO-624-G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Open Frame | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

