
APO-324-G-H | |
|---|---|
DigiKey Part Number | 612-APO-324-G-H-ND |
Manufacturer | |
Manufacturer Product Number | APO-324-G-H |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position DIP, DIL - Header Connector Male Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | APO-324-G-H Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Open Frame |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 24 | Color Black |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

