
APO-320-T-H | |
|---|---|
DigiKey Part Number | 612-APO-320-T-H-ND |
Manufacturer | |
Manufacturer Product Number | APO-320-T-H |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position DIP, DIL - Header Connector Male Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | APO-320-T-H Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Features Open Frame |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 20 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

