10 Position DIP, DIL - Header Connector Male Pin Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APO-310-T-H

DigiKey Part Number
612-APO-310-T-H-ND
Manufacturer
Manufacturer Product Number
APO-310-T-H
Description
.100" LOW PROFILE SCREW MACHINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position DIP, DIL - Header Connector Male Pin Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Male Pin
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
Open Frame
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,29000 €5,29 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €