APM6-100-06.5-L-04-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 0
Unit Price: 50,35000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 37,42583 €
Datasheet
APM6-100-01.5-L-04-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM6-100-06.5-L-04-2-A-TR

DigiKey Part Number
612-APM6-100-06.5-L-04-2-A-TR-ND - Tape & Reel (TR)
612-APM6-100-06.5-L-04-2-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APM6-100-06.5-L-04-2-A-TR
Description
CONN 0.635MM HDR 400POS SMD
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
APM6-100-06.5-L-04-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm
Height Above Board
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes