APM6-100-01.5-L-04-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM6-100-01.5-L-04-0-A-TR

DigiKey Part Number
612-APM6-100-01.5-L-04-0-A-TR-ND
Manufacturer
Manufacturer Product Number
APM6-100-01.5-L-04-0-A-TR
Description
CONN 0.635MM HDR 400POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
APM6-100-01.5-L-04-0-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.159" (4.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Factory Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
130,59000 €30,59 €
1025,99900 €259,99 €
2524,37160 €609,29 €
5023,20900 €1.160,45 €
10023,18120 €2.318,12 €
Unit Price without VAT:30,59000 €
Unit Price with VAT:36,40210 €