APM6-100-01.5-L-04-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM6-020-01.5-L-04-2-A-TR

DigiKey Part Number
612-APM6-020-01.5-L-04-2-A-TR-ND - Tape & Reel (TR)
612-APM6-020-01.5-L-04-2-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APM6-020-01.5-L-04-2-A-TR
Description
CONN 0.635MM HDR 80POS SMD
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
APM6-020-01.5-L-04-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.131" (3.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,53000 €12,53 €
1010,65300 €106,53 €
259,98560 €249,64 €
509,56800 €478,40 €
Unit Price without VAT:12,53000 €
Unit Price with VAT:14,91070 €