Image for APF6-060-03.5-S-04-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APF6-060-03.5-S-04-2

DigiKey Part Number
612-APF6-060-03.5-S-04-2-ND
Manufacturer
Manufacturer Product Number
APF6-060-03.5-S-04-2
Description
0.635 MM PITCH ACCELERATE HP HIG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Number of Rows
4
Series
Mounting Type
Surface Mount
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
5mm, 10mm
Number of Positions
240
Height Above Board
0.144" (3.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,76000 €49,76 €
Manufacturers Standard Package
Unit Price without VAT:49,76000 €
Unit Price with VAT:59,21440 €