
APF6-037-03.5-S-06-2 | |
|---|---|
DigiKey Part Number | 612-APF6-037-03.5-S-06-2-ND |
Manufacturer | |
Manufacturer Product Number | APF6-037-03.5-S-06-2 |
Description | 0.635 MM PITCH ACCELERATE HP HIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type High Density Array, Female | Height Above Board 0.144" (3.66mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,08000 € | 46,08 € |
| Unit Price without VAT: | 46,08000 € |
|---|---|
| Unit Price with VAT: | 54,83520 € |

