APF6-020-03.5-S-04-2-A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 0
Unit Price: 8,67960 €
Datasheet
APF6-020-03.5-S-04-0-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APF6-020-03.5-S-04-2-A-TR

DigiKey Part Number
612-APF6-020-03.5-S-04-2-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APF6-020-03.5-S-04-2-A-TR
Description
0.635 MM PITCH ACCELERATE HP HIG
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
APF6-020-03.5-S-04-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 10mm
Height Above Board
0.144" (3.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.117
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.