
APA-632-T-J | |
|---|---|
DigiKey Part Number | APA-632-T-J-ND |
Manufacturer | |
Manufacturer Product Number | APA-632-T-J |
Description | ADAPTER PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Male Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | APA-632-T-J Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Features Open Frame |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Male Pin | Color Black |
Number of Positions 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 3,02538 € | 39,33 € |
| Unit Price without VAT: | 3,02538 € |
|---|---|
| Unit Price with VAT: | 3,60020 € |

